
KGM21AR71C334JU | |
|---|---|
DigiKey Part Number | 478-KGM21AR71C334JUTR-ND - Tape & Reel (TR) 478-KGM21AR71C334JUCT-ND - Cut Tape (CT) 478-KGM21AR71C334JUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21AR71C334JU |
Description | CAP CER 0.33UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±5% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21AR71C334JU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.36000 | $4.36 |
| 10 | $2.68800 | $26.88 |
| 50 | $2.01760 | $100.88 |
| 100 | $1.81120 | $181.12 |
| 500 | $1.46294 | $731.47 |
| 1,000 | $1.35548 | $1,355.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.26710 | $2,534.20 |
| 4,000 | $1.19434 | $4,777.36 |
| 6,000 | $1.15789 | $6,947.34 |
| 10,000 | $1.11751 | $11,175.10 |
| 14,000 | $1.09391 | $15,314.74 |
| 20,000 | $1.07120 | $21,424.00 |

