
KGM21AR71C224JU | |
---|---|
DigiKey Part Number | 478-KGM21AR71C224JUTR-ND - Tape & Reel (TR) 478-KGM21AR71C224JUCT-ND - Cut Tape (CT) 478-KGM21AR71C224JUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21AR71C224JU |
Description | CAP CER 0.22UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±5% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21AR71C224JU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.61000 | $3.61 |
10 | $2.16800 | $21.68 |
50 | $1.61260 | $80.63 |
100 | $1.44190 | $144.19 |
500 | $1.15364 | $576.82 |
1,000 | $1.06480 | $1,064.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.95014 | $3,800.56 |
8,000 | $0.89963 | $7,197.04 |
12,000 | $0.87433 | $10,491.96 |
20,000 | $0.84630 | $16,926.00 |
28,000 | $0.82991 | $23,237.48 |
40,000 | $0.81414 | $32,565.60 |
48,000 | $0.80667 | $38,720.16 |
96,000 | $0.78151 | $75,024.96 |
100,000 | $0.78017 | $78,017.00 |