
KGM21AR71A224KU/3000 | |
---|---|
DigiKey Part Number | 478-KGM21AR71A224KU/3000TR-ND - Tape & Reel (TR) 478-KGM21AR71A224KU/3000CT-ND - Cut Tape (CT) 478-KGM21AR71A224KU/3000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21AR71A224KU/3000 |
Description | CAP CER 0.22UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21AR71A224KU/3000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.69000 | $3.69 |
10 | $2.22500 | $22.25 |
50 | $1.65860 | $82.93 |
100 | $1.48370 | $148.37 |
500 | $1.18878 | $594.39 |
1,000 | $1.09781 | $1,097.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.31133 | $933.99 |
6,000 | $0.28785 | $1,727.10 |
9,000 | $0.27608 | $2,484.72 |
15,000 | $0.26306 | $3,945.90 |
21,000 | $0.25544 | $5,364.24 |
30,000 | $0.24812 | $7,443.60 |
36,000 | $0.24465 | $8,807.40 |
72,000 | $0.23297 | $16,773.84 |
75,000 | $0.23235 | $17,426.25 |