
KGM21AR51H475KU | |
|---|---|
DigiKey Part Number | 478-KGM21AR51H475KUTR-ND - Tape & Reel (TR) 478-KGM21AR51H475KUCT-ND - Cut Tape (CT) 478-KGM21AR51H475KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21AR51H475KU |
Description | CAP CER 4.7UF 50V X5R 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21AR51H475KU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL21A475KBQNNNE | Samsung Electro-Mechanics | 357,970 | 1276-1248-1-ND | $1.97000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.88000 | $2.88 |
| 10 | $1.68500 | $16.85 |
| 50 | $1.23320 | $61.66 |
| 100 | $1.09510 | $109.51 |
| 500 | $0.86228 | $431.14 |
| 1,000 | $0.79042 | $790.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.70184 | $2,105.52 |
| 6,000 | $0.65850 | $3,951.00 |
| 9,000 | $0.63681 | $5,731.29 |
| 15,000 | $0.61277 | $9,191.55 |
| 21,000 | $0.59872 | $12,573.12 |
| 30,000 | $0.58520 | $17,556.00 |

