
KGM21AR51E475KU | |
---|---|
DigiKey Part Number | 478-6043-2-ND - Tape & Reel (TR) 478-6043-1-ND - Cut Tape (CT) 478-6043-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21AR51E475KU |
Description | CAP CER 4.7UF 25V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21AR51E475KU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.94000 | $3.94 |
10 | $2.41400 | $24.14 |
50 | $1.80640 | $90.32 |
100 | $1.52560 | $152.56 |
500 | $1.30308 | $651.54 |
1,000 | $1.20554 | $1,205.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.10690 | $3,320.70 |
6,000 | $1.04682 | $6,280.92 |
9,000 | $1.00577 | $9,051.93 |
15,000 | $0.98339 | $14,750.85 |
21,000 | $0.96390 | $20,241.90 |
30,000 | $0.94515 | $28,354.50 |
36,000 | $0.93626 | $33,705.36 |
72,000 | $0.91572 | $65,931.84 |
75,000 | $0.90475 | $67,856.25 |