
KGM21ACG1H392FU | |
|---|---|
DigiKey Part Number | 478-KGM21ACG1H392FUTR-ND - Tape & Reel (TR) 478-KGM21ACG1H392FUCT-ND - Cut Tape (CT) 478-KGM21ACG1H392FUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21ACG1H392FU |
Description | CAP CER 3900PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21ACG1H392FU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±1% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.71000 | $8.71 |
| 10 | $5.59100 | $55.91 |
| 50 | $4.35900 | $217.95 |
| 100 | $3.97920 | $397.92 |
| 500 | $3.33760 | $1,668.80 |
| 1,000 | $3.13930 | $3,139.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.89430 | $8,682.90 |
| 6,000 | $2.77433 | $16,645.98 |
| 9,000 | $2.71424 | $24,428.16 |
| 15,000 | $2.64763 | $39,714.45 |
| 21,000 | $2.60867 | $54,782.07 |
| 30,000 | $2.57120 | $77,136.00 |

