
KGM21BCG1H102GM | |
---|---|
DigiKey Part Number | 478-KGM21BCG1H102GMTR-ND - Tape & Reel (TR) 478-KGM21BCG1H102GMCT-ND - Cut Tape (CT) 478-KGM21BCG1H102GMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG1H102GM |
Description | CAP CER 1000PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG1H102GM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.29000 | $3.29 |
10 | $1.97600 | $19.76 |
50 | $1.46040 | $73.02 |
100 | $1.30230 | $130.23 |
500 | $1.03690 | $518.45 |
1,000 | $0.95483 | $954.83 |
2,500 | $0.86834 | $2,170.85 |
5,000 | $0.81624 | $4,081.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.76692 | $11,503.80 |
30,000 | $0.73478 | $22,043.40 |
45,000 | $0.71868 | $32,340.60 |
75,000 | $0.70083 | $52,562.25 |
105,000 | $0.69039 | $72,490.95 |