
KGM21ACG1H103JU | |
|---|---|
DigiKey Part Number | 478-KGM21ACG1H103JUTR-ND - Tape & Reel (TR) 478-KGM21ACG1H103JUCT-ND - Cut Tape (CT) 478-KGM21ACG1H103JUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21ACG1H103JU |
Description | CAP CER 10000PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21ACG1H103JU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.03000 | $4.03 |
| 10 | $2.46600 | $24.66 |
| 50 | $1.84320 | $92.16 |
| 100 | $1.65250 | $165.25 |
| 500 | $1.32860 | $664.30 |
| 1,000 | $1.22862 | $1,228.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.14641 | $2,292.82 |
| 4,000 | $1.07879 | $4,315.16 |
| 6,000 | $1.04491 | $6,269.46 |
| 10,000 | $1.00738 | $10,073.80 |
| 14,000 | $0.98544 | $13,796.16 |
| 20,000 | $0.96433 | $19,286.60 |

