0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21ACG1E272JU

DigiKey Part Number
478-KGM21ACG1E272JUTR-ND - Tape & Reel (TR)
478-KGM21ACG1E272JUCT-ND - Cut Tape (CT)
478-KGM21ACG1E272JUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21ACG1E272JU
Description
CAP CER 2700PF 25V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2700 pF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21ACG1E272JU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25,486
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.97000$1.97
10$1.16600$11.66
50$0.83920$41.96
100$0.73900$73.90
500$0.57116$285.58
1,000$0.51951$519.51
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.46491$1,394.73
6,000$0.43314$2,598.84
9,000$0.41724$3,755.16
15,000$0.39962$5,994.30
21,000$0.38932$8,175.72
30,000$0.37941$11,382.30
36,000$0.37472$13,489.92
72,000$0.35892$25,842.24
75,000$0.35808$26,856.00
Manufacturers Standard Package