
KGM21ACG1E272FU | |
---|---|
DigiKey Part Number | 478-KGM21ACG1E272FUTR-ND - Tape & Reel (TR) 478-KGM21ACG1E272FUCT-ND - Cut Tape (CT) 478-KGM21ACG1E272FUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21ACG1E272FU |
Description | CAP CER 2700PF 25V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±1% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21ACG1E272FU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.43000 | $5.43 |
10 | $3.39200 | $33.92 |
50 | $2.58160 | $129.08 |
100 | $2.15350 | $215.35 |
500 | $1.91262 | $956.31 |
1,000 | $1.78247 | $1,782.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.63525 | $4,905.75 |
6,000 | $1.55548 | $9,332.88 |
9,000 | $1.46473 | $13,182.57 |
15,000 | $1.44565 | $21,684.75 |
21,000 | $1.44184 | $30,278.64 |
30,000 | $1.42544 | $42,763.20 |
36,000 | $1.42259 | $51,213.24 |