
KGM21BCG1C470JT | |
---|---|
DigiKey Part Number | 478-KGM21BCG1C470JTTR-ND - Tape & Reel (TR) 478-KGM21BCG1C470JTCT-ND - Cut Tape (CT) 478-KGM21BCG1C470JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG1C470JT |
Description | CAP CER 47PF 16V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 16V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG1C470JT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.64000 | $1.64 |
10 | $0.92800 | $9.28 |
50 | $0.66340 | $33.17 |
100 | $0.58220 | $58.22 |
500 | $0.44422 | $222.11 |
1,000 | $0.40193 | $401.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.35934 | $1,437.36 |
8,000 | $0.33460 | $2,676.80 |
12,000 | $0.32221 | $3,866.52 |
20,000 | $0.30850 | $6,170.00 |
28,000 | $0.30048 | $8,413.44 |
40,000 | $0.29276 | $11,710.40 |
48,000 | $0.28910 | $13,876.80 |
96,000 | $0.27680 | $26,572.80 |
100,000 | $0.27614 | $27,614.00 |