MLCC-X5R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15CR51A226MT

DigiKey Part Number
478-KGM15CR51A226MTTR-ND - Tape & Reel (TR)
478-KGM15CR51A226MTCT-ND - Cut Tape (CT)
478-KGM15CR51A226MTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15CR51A226MT
Description
CAP CER 22UF 10V X5R 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15CR51A226MT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,805
Factory Stock: 432,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.84000$4.84
10$3.00500$30.05
50$2.27280$113.64
100$1.90990$190.99
500$1.66700$833.50
1,000$1.54958$1,549.58
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.16011$4,640.44
8,000$1.13469$9,077.52
Manufacturers Standard Package