
KGM15CR51A226MT | |
---|---|
DigiKey Part Number | 478-KGM15CR51A226MTTR-ND - Tape & Reel (TR) 478-KGM15CR51A226MTCT-ND - Cut Tape (CT) 478-KGM15CR51A226MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15CR51A226MT |
Description | CAP CER 22UF 10V X5R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15CR51A226MT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.84000 | $4.84 |
10 | $3.00500 | $30.05 |
50 | $2.27280 | $113.64 |
100 | $1.90990 | $190.99 |
500 | $1.66700 | $833.50 |
1,000 | $1.54958 | $1,549.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.16011 | $4,640.44 |
8,000 | $1.13469 | $9,077.52 |