
KGM15CR50J226MT | |
---|---|
DigiKey Part Number | 478-KGM15CR50J226MTTR-ND - Tape & Reel (TR) 478-KGM15CR50J226MTCT-ND - Cut Tape (CT) 478-KGM15CR50J226MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15CR50J226MT |
Description | CAP CER 22UF 6.3V X5R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15CR50J226MT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.04000 | $3.04 |
10 | $1.83900 | $18.39 |
50 | $1.35800 | $67.90 |
100 | $1.13890 | $113.89 |
500 | $0.95938 | $479.69 |
1,000 | $0.88219 | $882.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.67967 | $2,718.68 |
8,000 | $0.63141 | $5,051.28 |
12,000 | $0.62443 | $7,493.16 |
20,000 | $0.62135 | $12,427.00 |
28,000 | $0.61527 | $17,227.56 |
40,000 | $0.61347 | $24,538.80 |
48,000 | $0.61260 | $29,404.80 |
96,000 | $0.60959 | $58,520.64 |
100,000 | $0.60943 | $60,943.00 |