
KGM15CR50J106KT | |
|---|---|
DigiKey Part Number | 478-KGM15CR50J106KTTR-ND - Tape & Reel (TR) 478-KGM15CR50J106KTCT-ND - Cut Tape (CT) 478-KGM15CR50J106KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15CR50J106KT |
Description | CAP CER 10UF 6.3V X5R 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15CR50J106KT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.36000 | $4.36 |
| 10 | $2.63900 | $26.39 |
| 50 | $1.97980 | $98.99 |
| 100 | $1.77580 | $177.58 |
| 500 | $1.43318 | $716.59 |
| 1,000 | $1.32744 | $1,327.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.16873 | $4,674.92 |
| 8,000 | $1.10977 | $8,878.16 |
| 12,000 | $1.08024 | $12,962.88 |
| 20,000 | $1.04751 | $20,950.20 |
| 28,000 | $1.02837 | $28,794.36 |
| 40,000 | $1.00996 | $40,398.40 |

