
KGM15BR72D681KT | |
|---|---|
DigiKey Part Number | 478-KGM15BR72D681KTTR-ND - Tape & Reel (TR) 478-KGM15BR72D681KTCT-ND - Cut Tape (CT) 478-KGM15BR72D681KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15BR72D681KT |
Description | CAP CER 680PF 200V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 200V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15BR72D681KT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.78000 | $3.78 |
| 10 | $2.27700 | $22.77 |
| 50 | $1.69700 | $84.85 |
| 100 | $1.51770 | $151.77 |
| 500 | $1.21514 | $607.57 |
| 1,000 | $1.12166 | $1,121.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.98171 | $3,926.84 |
| 8,000 | $0.92970 | $7,437.60 |
| 12,000 | $0.90365 | $10,843.80 |
| 20,000 | $0.87478 | $17,495.60 |
| 28,000 | $0.85790 | $24,021.20 |
| 40,000 | $0.84166 | $33,666.40 |

