
KGM15BR72D331KT | |
|---|---|
DigiKey Part Number | 478-KGM15BR72D331KTTR-ND - Tape & Reel (TR) 478-KGM15BR72D331KTCT-ND - Cut Tape (CT) 478-KGM15BR72D331KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15BR72D331KT |
Description | CAP CER 330PF 200V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 200V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15BR72D331KT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.07000 | $1.07 |
| 10 | $0.57600 | $5.76 |
| 50 | $0.39800 | $19.90 |
| 100 | $0.34530 | $34.53 |
| 500 | $0.25586 | $127.93 |
| 1,000 | $0.22839 | $228.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.18743 | $749.72 |
| 8,000 | $0.17225 | $1,378.00 |
| 12,000 | $0.16465 | $1,975.80 |
| 20,000 | $0.15623 | $3,124.60 |
| 28,000 | $0.15131 | $4,236.68 |
| 40,000 | $0.14658 | $5,863.20 |

