0.033 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15BR71H333KM

DigiKey Part Number
478-KGM15BR71H333KMTR-ND - Tape & Reel (TR)
478-KGM15BR71H333KMCT-ND - Cut Tape (CT)
478-KGM15BR71H333KMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15BR71H333KM
Description
CAP CER 0.033UF 50V X7R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.033 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
±10%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 64,667
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.64000$1.64
10$0.92100$9.21
50$0.65780$32.89
100$0.57550$57.55
500$0.43820$219.10
1,000$0.39587$395.87
2,500$0.35132$878.30
5,000$0.32454$1,622.70
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.29146$4,371.90
30,000$0.27528$8,258.40
45,000$0.26718$12,023.10
75,000$0.25820$19,365.00
105,000$0.25295$26,559.75
150,000$0.24790$37,185.00
Manufacturers Standard Package