
KGM15BR71H333KM | |
|---|---|
DigiKey Part Number | 478-KGM15BR71H333KMTR-ND - Tape & Reel (TR) 478-KGM15BR71H333KMCT-ND - Cut Tape (CT) 478-KGM15BR71H333KMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15BR71H333KM |
Description | CAP CER 0.033UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.55000 | $1.55 |
| 10 | $0.88100 | $8.81 |
| 50 | $0.62660 | $31.33 |
| 100 | $0.54910 | $54.91 |
| 500 | $0.41804 | $209.02 |
| 1,000 | $0.37774 | $377.74 |
| 2,500 | $0.33525 | $838.12 |
| 5,000 | $0.30966 | $1,548.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.28367 | $4,255.05 |
| 30,000 | $0.26792 | $8,037.60 |
| 45,000 | $0.26003 | $11,701.35 |
| 75,000 | $0.25129 | $18,846.75 |
| 105,000 | $0.24618 | $25,848.90 |
| 150,000 | $0.24127 | $36,190.50 |
| 180,000 | $0.23894 | $43,009.20 |

