
KGM15BR71H104MT | |
---|---|
DigiKey Part Number | 478-KGM15BR71H104MTTR-ND - Tape & Reel (TR) 478-KGM15BR71H104MTCT-ND - Cut Tape (CT) 478-KGM15BR71H104MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15BR71H104MT |
Description | CAP CER 0.1UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15BR71H104MT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.53400 | $5.34 |
50 | $0.36940 | $18.47 |
100 | $0.31940 | $31.94 |
500 | $0.23632 | $118.16 |
1,000 | $0.21086 | $210.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.16900 | $676.00 |
8,000 | $0.14983 | $1,198.64 |
12,000 | $0.14464 | $1,735.68 |
20,000 | $0.14367 | $2,873.40 |
28,000 | $0.13881 | $3,886.68 |
40,000 | $0.13741 | $5,496.40 |
48,000 | $0.13528 | $6,493.44 |
96,000 | $0.12812 | $12,299.52 |
100,000 | $0.12774 | $12,774.00 |