Upgrade
Upgrade
Parametric Equivalent
Direct
Direct
Direct
Direct

KGM15BR71E393JM | |
|---|---|
DigiKey Part Number | 478-KGM15BR71E393JMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM15BR71E393JM |
Description | CAP CER 0.039UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15BR71E393JM Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM15BR71H393JM | KYOCERA AVX | 0 | 478-KGM15BR71H393JMTR-ND | $0.54669 | Upgrade |
| KGM15BR71H393JT | KYOCERA AVX | 11,016 | 478-KGM15BR71H393JTCT-ND | $2.63000 | Upgrade |
| KGM15BR71E393JT | KYOCERA AVX | 3,480 | 478-KGM15BR71E393JTCT-ND | $2.63000 | Parametric Equivalent |
| C0603C393J3RACTU | KEMET | 0 | 399-C0603C393J3RACTUTR-ND | $0.66496 | Direct |
| CC0603JRX7R8BB393 | YAGEO | 4,470 | 13-CC0603JRX7R8BB393CT-ND | $1.07000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.79928 | $11,989.20 |





