
KGM15BR71C474KT | |
|---|---|
DigiKey Part Number | 478-KGM15BR71C474KTTR-ND - Tape & Reel (TR) 478-KGM15BR71C474KTCT-ND - Cut Tape (CT) 478-KGM15BR71C474KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15BR71C474KT |
Description | CAP CER 0.47UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15BR71C474KT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.14000 | $2.14 |
| 10 | $1.25800 | $12.58 |
| 50 | $0.90600 | $45.30 |
| 100 | $0.79830 | $79.83 |
| 500 | $0.61842 | $309.21 |
| 1,000 | $0.56301 | $563.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.47995 | $1,919.80 |
| 8,000 | $0.44910 | $3,592.80 |
| 12,000 | $0.43366 | $5,203.92 |
| 20,000 | $0.41655 | $8,331.00 |
| 28,000 | $0.40655 | $11,383.40 |
| 40,000 | $0.39693 | $15,877.20 |

