
KGM15BR71A224JT | |
|---|---|
DigiKey Part Number | 478-KGM15BR71A224JTTR-ND - Tape & Reel (TR) 478-KGM15BR71A224JTCT-ND - Cut Tape (CT) 478-KGM15BR71A224JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15BR71A224JT |
Description | CAP CER 0.22UF 10V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±5% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15BR71A224JT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.44000 | $4.44 |
| 10 | $2.73000 | $27.30 |
| 50 | $2.05200 | $102.60 |
| 100 | $1.84240 | $184.24 |
| 500 | $1.48974 | $744.87 |
| 1,000 | $1.38072 | $1,380.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.21732 | $4,869.28 |
| 8,000 | $1.15662 | $9,252.96 |
| 12,000 | $1.12621 | $13,514.52 |
| 20,000 | $1.09250 | $21,850.00 |
| 28,000 | $1.07280 | $30,038.40 |
| 40,000 | $1.05384 | $42,153.60 |

