
KGM15BR51A474KT | |
---|---|
DigiKey Part Number | 478-KGM15BR51A474KTTR-ND - Tape & Reel (TR) 478-KGM15BR51A474KTCT-ND - Cut Tape (CT) 478-KGM15BR51A474KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15BR51A474KT |
Description | CAP CER 0.47UF 10V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15BR51A474KT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.37000 | $3.37 |
10 | $2.00300 | $20.03 |
50 | $1.48620 | $74.31 |
100 | $1.32610 | $132.61 |
500 | $1.05642 | $528.21 |
1,000 | $0.97333 | $973.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.08192 | $4,327.68 |
8,000 | $1.02646 | $8,211.68 |
12,000 | $0.99868 | $11,984.16 |
20,000 | $0.96790 | $19,358.00 |
28,000 | $0.94990 | $26,597.20 |
40,000 | $0.93258 | $37,303.20 |
48,000 | $0.92438 | $44,370.24 |