0.1 µF -20%, +80% 50V Ceramic Capacitor Y5V (F) 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15AV51H104ZT

DigiKey Part Number
478-KGM15AV51H104ZTTR-ND - Tape & Reel (TR)
478-KGM15AV51H104ZTCT-ND - Cut Tape (CT)
478-KGM15AV51H104ZTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15AV51H104ZT
Description
CAP CER 0.1UF 50V Y5V 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.1 µF -20%, +80% 50V Ceramic Capacitor Y5V (F) 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15AV51H104ZT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-30°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
-20%, +80%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0603ZPY5V9BB104YAGEO5,42813-CC0603ZPY5V9BB104CT-ND$0.15000Direct
CL10F104ZB8NNNCSamsung Electro-Mechanics1,417,3741276-1012-1-ND$0.15000Direct
In-Stock: 253,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.99000$0.99
10$0.52600$5.26
50$0.36500$18.25
100$0.31650$31.65
500$0.23350$116.75
1,000$0.20809$208.09
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.17002$680.08
8,000$0.15592$1,247.36
12,000$0.14887$1,786.44
20,000$0.14106$2,821.20
28,000$0.13650$3,822.00
40,000$0.13211$5,284.40
Manufacturers Standard Package