
KGM15AV51E104ZM | |
|---|---|
DigiKey Part Number | 478-KGM15AV51E104ZMTR-ND - Tape & Reel (TR) 478-KGM15AV51E104ZMCT-ND - Cut Tape (CT) 478-KGM15AV51E104ZMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15AV51E104ZM |
Description | CAP CER 0.1UF 25V Y5V 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF -20%, +80% 25V Ceramic Capacitor Y5V (F) 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AV51E104ZM Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance -20%, +80% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0603ZPY5V8BB104 | YAGEO | 44,510 | 13-CC0603ZPY5V8BB104CT-ND | $0.82000 | Direct |
| CC0603ZRY5V8BB104 | YAGEO | 92,307 | 311-1087-1-ND | $0.82000 | Direct |
| CL10F104ZA8NNNC | Samsung Electro-Mechanics | 216,699 | 1276-1011-1-ND | $0.82000 | Direct |
| CL10F104ZB8NNNC | Samsung Electro-Mechanics | 1,417,374 | 1276-1012-1-ND | $0.82000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.21400 | $2.14 |
| 50 | $0.14460 | $7.23 |
| 100 | $0.12250 | $12.25 |
| 500 | $0.08632 | $43.16 |
| 1,000 | $0.07523 | $75.23 |
| 2,500 | $0.06360 | $159.00 |
| 5,000 | $0.05665 | $283.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.04806 | $720.90 |
| 30,000 | $0.04388 | $1,316.40 |
| 45,000 | $0.04179 | $1,880.55 |
| 75,000 | $0.03947 | $2,960.25 |
| 105,000 | $0.03811 | $4,001.55 |
| 150,000 | $0.03681 | $5,521.50 |

