0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15AV51C105ZM

DigiKey Part Number
478-KGM15AV51C105ZMTR-ND - Tape & Reel (TR)
478-KGM15AV51C105ZMCT-ND - Cut Tape (CT)
478-KGM15AV51C105ZMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15AV51C105ZM
Description
CAP CER 1UF 16V Y5V 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15AV51C105ZM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,543
Factory Stock: 30,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.28000$4.28
10$2.61000$26.10
50$1.96080$98.04
100$1.76000$176.00
500$1.42282$711.41
1,000$1.31852$1,318.52
2,500$1.20852$3,021.30
5,000$1.14222$5,711.10
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$1.08151$16,222.65
30,000$1.04061$31,218.30
45,000$1.02011$45,904.95
75,000$0.99739$74,804.25
Manufacturers Standard Package