
KGM15AV51C105ZM | |
---|---|
DigiKey Part Number | 478-KGM15AV51C105ZMTR-ND - Tape & Reel (TR) 478-KGM15AV51C105ZMCT-ND - Cut Tape (CT) 478-KGM15AV51C105ZMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15AV51C105ZM |
Description | CAP CER 1UF 16V Y5V 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AV51C105ZM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.28000 | $4.28 |
10 | $2.61000 | $26.10 |
50 | $1.96080 | $98.04 |
100 | $1.76000 | $176.00 |
500 | $1.42282 | $711.41 |
1,000 | $1.31852 | $1,318.52 |
2,500 | $1.20852 | $3,021.30 |
5,000 | $1.14222 | $5,711.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $1.08151 | $16,222.65 |
30,000 | $1.04061 | $31,218.30 |
45,000 | $1.02011 | $45,904.95 |
75,000 | $0.99739 | $74,804.25 |