KGM15AV51A103ZT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.43364
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.43364
Datasheet

Upgrade


KYOCERA AVX
In Stock: 14,467
Unit Price: $0.99000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.44342
Datasheet

Upgrade


YAGEO
In Stock: 19,390
Unit Price: $0.82000
Datasheet

Upgrade


YAGEO
In Stock: 29,101
Unit Price: $0.82000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 413,705
Unit Price: $0.82000
Datasheet
0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15AV51A103ZT

DigiKey Part Number
478-KGM15AV51A103ZTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM15AV51A103ZT
Description
CAP CER 10000PF 10V Y5V 0603
Customer Reference
Detailed Description
10000 pF -20%, +80% 10V Ceramic Capacitor Y5V (F) 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15AV51A103ZT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.