
KGM15AS61E105KT | |
---|---|
DigiKey Part Number | 478-KGM15AS61E105KTTR-ND - Tape & Reel (TR) 478-KGM15AS61E105KTCT-ND - Cut Tape (CT) 478-KGM15AS61E105KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15AS61E105KT |
Description | CAP CER 1UF 25V X6S 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.63000 | $2.63 |
10 | $1.58100 | $15.81 |
50 | $1.15740 | $57.87 |
100 | $1.02740 | $102.74 |
500 | $0.80772 | $403.86 |
1,000 | $0.74006 | $740.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.96533 | $3,861.32 |
8,000 | $0.91421 | $7,313.68 |
12,000 | $0.88860 | $10,663.20 |
20,000 | $0.86023 | $17,204.60 |
28,000 | $0.84363 | $23,621.64 |
40,000 | $0.82767 | $33,106.80 |
48,000 | $0.82011 | $39,365.28 |
96,000 | $0.79464 | $76,285.44 |
100,000 | $0.79329 | $79,329.00 |