
KGM15AR72A681JT | |
|---|---|
DigiKey Part Number | 478-KGM15AR72A681JTTR-ND - Tape & Reel (TR) 478-KGM15AR72A681JTCT-ND - Cut Tape (CT) 478-KGM15AR72A681JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15AR72A681JT |
Description | CAP CER 680PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AR72A681JT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C681J1GACTU | KEMET | 23,501 | 399-C0603C681J1GACTUCT-ND | $2.71000 | Upgrade |
| C0603C681JAGACTU | KEMET | 49,489 | 399-C0603C681JAGACTUCT-ND | $2.55000 | Upgrade |
| C1608C0G2A681J080AA | TDK | 113,296 | 445-2311-1-ND | $1.15000 | Similar |
| C1608C0G2E681J080AA | TDK | 4,279 | 445-2319-1-ND | $1.23000 | Similar |
| C1608NP02A681J080AA | TDK | 3,292 | 445-14131-1-ND | $1.56000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.89000 | $1.89 |
| 10 | $1.07700 | $10.77 |
| 50 | $0.77120 | $38.56 |
| 100 | $0.67830 | $67.83 |
| 500 | $0.52074 | $260.37 |
| 1,000 | $0.47233 | $472.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.39973 | $1,598.92 |
| 8,000 | $0.37280 | $2,982.40 |
| 12,000 | $0.35933 | $4,311.96 |
| 20,000 | $0.34439 | $6,887.80 |
| 28,000 | $0.33566 | $9,398.48 |
| 40,000 | $0.32726 | $13,090.40 |

