
KGM15AR72A562JT | |
|---|---|
DigiKey Part Number | 478-KGM15AR72A562JTTR-ND - Tape & Reel (TR) 478-KGM15AR72A562JTCT-ND - Cut Tape (CT) 478-KGM15AR72A562JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15AR72A562JT |
Description | CAP CER 5600PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AR72A562JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.79000 | $1.79 |
| 10 | $1.02800 | $10.28 |
| 50 | $0.73580 | $36.79 |
| 100 | $0.64700 | $64.70 |
| 500 | $0.49686 | $248.43 |
| 1,000 | $0.45068 | $450.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.38904 | $1,556.16 |
| 8,000 | $0.36284 | $2,902.72 |
| 12,000 | $0.34971 | $4,196.52 |
| 20,000 | $0.33518 | $6,703.60 |
| 28,000 | $0.32668 | $9,147.04 |
| 40,000 | $0.31851 | $12,740.40 |
| 48,000 | $0.31464 | $15,102.72 |
| 96,000 | $0.30160 | $28,953.60 |
| 100,000 | $0.30091 | $30,091.00 |

