
KGM15AR72A471KM | |
---|---|
DigiKey Part Number | 478-KGM15AR72A471KMTR-ND - Tape & Reel (TR) 478-KGM15AR72A471KMCT-ND - Cut Tape (CT) 478-KGM15AR72A471KMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15AR72A471KM |
Description | CAP CER 470PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AR72A471KM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.48000 | $1.48 |
10 | $1.00200 | $10.02 |
50 | $0.60100 | $30.05 |
100 | $0.50740 | $50.74 |
500 | $0.34716 | $173.58 |
1,000 | $0.30709 | $307.09 |
2,500 | $0.29376 | $734.40 |
5,000 | $0.26704 | $1,335.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.23951 | $3,592.65 |
30,000 | $0.22557 | $6,767.10 |
45,000 | $0.21858 | $9,836.10 |
75,000 | $0.21084 | $15,813.00 |
105,000 | $0.20632 | $21,663.60 |
150,000 | $0.20197 | $30,295.50 |
180,000 | $0.19990 | $35,982.00 |
360,000 | $0.19295 | $69,462.00 |
375,000 | $0.19259 | $72,221.25 |