
KGM15AR72A151KT | |
|---|---|
DigiKey Part Number | 478-KGM15AR72A151KTTR-ND - Tape & Reel (TR) 478-KGM15AR72A151KTCT-ND - Cut Tape (CT) 478-KGM15AR72A151KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15AR72A151KT |
Description | CAP CER 150PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AR72A151KT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 10 | $0.62500 | $6.25 |
| 50 | $0.43580 | $21.79 |
| 100 | $0.37740 | $37.74 |
| 500 | $0.28134 | $140.67 |
| 1,000 | $0.25166 | $251.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.20741 | $829.64 |
| 8,000 | $0.19100 | $1,528.00 |
| 12,000 | $0.18278 | $2,193.36 |
| 20,000 | $0.17368 | $3,473.60 |
| 28,000 | $0.16836 | $4,714.08 |
| 40,000 | $0.16325 | $6,530.00 |

