0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15AR72A123JT

DigiKey Part Number
478-KGM15AR72A123JTTR-ND - Tape & Reel (TR)
478-KGM15AR72A123JTCT-ND - Cut Tape (CT)
478-KGM15AR72A123JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15AR72A123JT
Description
CAP CER 0.012UF 100V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.012 µF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15AR72A123JT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,334
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.30000$2.30
10$1.34700$13.47
50$0.97880$48.94
100$0.86460$86.46
500$0.67428$337.14
1,000$0.61541$615.41
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.16529$661.16
8,000$0.15157$1,212.56
12,000$0.14469$1,736.28
20,000$0.13709$2,741.80
28,000$0.13264$3,713.92
40,000$0.12837$5,134.80
48,000$0.12635$6,064.80
96,000$0.11953$11,474.88
100,000$0.11917$11,917.00
Manufacturers Standard Package