
KGM21BCG1E221JT | |
---|---|
DigiKey Part Number | 478-KGM21BCG1E221JTTR-ND - Tape & Reel (TR) 478-KGM21BCG1E221JTCT-ND - Cut Tape (CT) 478-KGM21BCG1E221JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG1E221JT |
Description | CAP CER 220PF 25V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG1E221JT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.72000 | $1.72 |
10 | $0.99400 | $9.94 |
50 | $0.71100 | $35.55 |
100 | $0.62400 | $62.40 |
500 | $0.47820 | $239.10 |
1,000 | $0.43329 | $433.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.37338 | $1,493.52 |
8,000 | $0.34793 | $2,783.44 |
12,000 | $0.33518 | $4,022.16 |
20,000 | $0.32106 | $6,421.20 |
28,000 | $0.31281 | $8,758.68 |
40,000 | $0.30487 | $12,194.80 |
48,000 | $0.30111 | $14,453.28 |
96,000 | $0.28844 | $27,690.24 |
100,000 | $0.28777 | $28,777.00 |