
KGM15AR71H471KT | |
---|---|
DigiKey Part Number | 478-KGM15AR71H471KTTR-ND - Tape & Reel (TR) 478-KGM15AR71H471KTCT-ND - Cut Tape (CT) 478-KGM15AR71H471KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15AR71H471KT |
Description | CAP CER 470PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AR71H471KT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.25500 | $2.55 |
50 | $0.17240 | $8.62 |
100 | $0.14780 | $14.78 |
500 | $0.10510 | $52.55 |
1,000 | $0.09205 | $92.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.07415 | $296.60 |
8,000 | $0.06813 | $545.04 |
12,000 | $0.05912 | $709.44 |
28,000 | $0.05675 | $1,589.00 |
40,000 | $0.05448 | $2,179.20 |
48,000 | $0.05340 | $2,563.20 |
96,000 | $0.04978 | $4,778.88 |
100,000 | $0.04959 | $4,959.00 |