Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct

KGM15AR71H471JT | |
|---|---|
DigiKey Part Number | 478-KGM15AR71H471JTTR-ND - Tape & Reel (TR) 478-KGM15AR71H471JTCT-ND - Cut Tape (CT) 478-KGM15AR71H471JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15AR71H471JT |
Description | CAP CER 470PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AR71H471JT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM15ACG1H471FT | KYOCERA AVX | 12,757 | 478-KGM15ACG1H471FTCT-ND | $4.85000 | Upgrade |
| KGM15ACG1H471GT | KYOCERA AVX | 26,827 | 478-KGM15ACG1H471GTCT-ND | $1.40000 | Upgrade |
| KGM15ACG1H471JT | KYOCERA AVX | 0 | 478-KGM15ACG1H471JTCT-ND | $0.82000 | Upgrade |
| KGM15AR72A471JT | KYOCERA AVX | 12,756 | 478-KGM15AR72A471JTCT-ND | $1.15000 | Upgrade |
| KGM15BR72D471JT | KYOCERA AVX | 808 | 478-KGM15BR72D471JTCT-ND | $4.03000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.97000 | $1.97 |
| 10 | $1.15900 | $11.59 |
| 50 | $0.83540 | $41.77 |
| 100 | $0.73580 | $73.58 |
| 500 | $0.56744 | $283.72 |
| 1,000 | $0.51557 | $515.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.43794 | $1,751.76 |
| 8,000 | $0.40912 | $3,272.96 |
| 12,000 | $0.39469 | $4,736.28 |
| 20,000 | $0.37871 | $7,574.20 |
| 28,000 | $0.36936 | $10,342.08 |
| 40,000 | $0.36038 | $14,415.20 |









