
KGM15AR71H332KM | |
---|---|
DigiKey Part Number | 478-KGM15AR71H332KMTR-ND - Tape & Reel (TR) 478-KGM15AR71H332KMCT-ND - Cut Tape (CT) 478-KGM15AR71H332KMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15AR71H332KM |
Description | CAP CER 3300PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AR71H332KM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.32800 | $3.28 |
50 | $0.22500 | $11.25 |
100 | $0.19210 | $19.21 |
500 | $0.13894 | $69.47 |
1,000 | $0.12243 | $122.43 |
2,500 | $0.10513 | $262.82 |
5,000 | $0.09475 | $473.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.08360 | $1,254.00 |
30,000 | $0.07723 | $2,316.90 |
45,000 | $0.07404 | $3,331.80 |
75,000 | $0.07050 | $5,287.50 |
105,000 | $0.06844 | $7,186.20 |
150,000 | $0.06645 | $9,967.50 |
180,000 | $0.06551 | $11,791.80 |
360,000 | $0.06234 | $22,442.40 |
375,000 | $0.06217 | $23,313.75 |