
KGM15AR71H332JT | |
|---|---|
DigiKey Part Number | 478-KGM15AR71H332JTTR-ND - Tape & Reel (TR) 478-KGM15AR71H332JTCT-ND - Cut Tape (CT) 478-KGM15AR71H332JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15AR71H332JT |
Description | CAP CER 3300PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AR71H332JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.98000 | $0.98 |
| 10 | $0.53000 | $5.30 |
| 50 | $0.36720 | $18.36 |
| 100 | $0.31740 | $31.74 |
| 500 | $0.23480 | $117.40 |
| 1,000 | $0.20951 | $209.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.17506 | $700.24 |
| 8,000 | $0.14887 | $1,190.96 |
| 12,000 | $0.14372 | $1,724.64 |
| 20,000 | $0.14275 | $2,855.00 |
| 28,000 | $0.13792 | $3,861.76 |
| 40,000 | $0.13653 | $5,461.20 |
| 48,000 | $0.13442 | $6,452.16 |
| 96,000 | $0.12730 | $12,220.80 |
| 100,000 | $0.12692 | $12,692.00 |

