
KGM15AR71H223JT | |
---|---|
DigiKey Part Number | 478-KGM15AR71H223JTTR-ND - Tape & Reel (TR) 478-KGM15AR71H223JTCT-ND - Cut Tape (CT) 478-KGM15AR71H223JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15AR71H223JT |
Description | CAP CER 0.022UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AR71H223JT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.13000 | $2.13 |
10 | $1.24800 | $12.48 |
50 | $0.90320 | $45.16 |
100 | $0.79650 | $79.65 |
500 | $0.61828 | $309.14 |
1,000 | $0.56327 | $563.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.40365 | $1,614.60 |
8,000 | $0.38283 | $3,062.64 |
12,000 | $0.37244 | $4,469.28 |
20,000 | $0.37039 | $7,407.80 |
28,000 | $0.36066 | $10,098.48 |
40,000 | $0.35948 | $14,379.20 |
48,000 | $0.35891 | $17,227.68 |
96,000 | $0.35693 | $34,265.28 |