
KGM15AR71H221JT | |
|---|---|
DigiKey Part Number | 478-KGM15AR71H221JTTR-ND - Tape & Reel (TR) 478-KGM15AR71H221JTCT-ND - Cut Tape (CT) 478-KGM15AR71H221JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15AR71H221JT |
Description | CAP CER 220PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AR71H221JT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM15ACG1H221FT | KYOCERA AVX | 4,944 | 478-KGM15ACG1H221FTCT-ND | $3.21000 | Upgrade |
| KGM15ACG2A221FT | KYOCERA AVX | 22,021 | 478-KGM15ACG2A221FTCT-ND | $2.63000 | Upgrade |
| KGM15ACG2A221GT | KYOCERA AVX | 268 | 478-KGM15ACG2A221GTCT-ND | $6.66000 | Upgrade |
| KGM15AR72A221JT | KYOCERA AVX | 14,119 | 478-KGM15AR72A221JTCT-ND | $1.97000 | Upgrade |
| KGM15BR72D221JT | KYOCERA AVX | 4,000 | 478-KGM15BR72D221JTCT-ND | $3.78000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.81000 | $1.81 |
| 10 | $1.06900 | $10.69 |
| 50 | $0.76300 | $38.15 |
| 100 | $0.67090 | $67.09 |
| 500 | $0.51500 | $257.50 |
| 1,000 | $0.46698 | $466.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.39504 | $1,580.16 |
| 8,000 | $0.36834 | $2,946.72 |
| 12,000 | $0.35498 | $4,259.76 |
| 20,000 | $0.34018 | $6,803.60 |
| 28,000 | $0.33153 | $9,282.84 |
| 40,000 | $0.32320 | $12,928.00 |

