
KGM15AR71H221JT | |
---|---|
DigiKey Part Number | 478-KGM15AR71H221JTTR-ND - Tape & Reel (TR) 478-KGM15AR71H221JTCT-ND - Cut Tape (CT) 478-KGM15AR71H221JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15AR71H221JT |
Description | CAP CER 220PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AR71H221JT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.81000 | $1.81 |
10 | $1.02600 | $10.26 |
50 | $0.73400 | $36.70 |
100 | $0.64460 | $64.46 |
500 | $0.49464 | $247.32 |
1,000 | $0.44840 | $448.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.38694 | $1,547.76 |
8,000 | $0.36080 | $2,886.40 |
12,000 | $0.34772 | $4,172.64 |
20,000 | $0.33321 | $6,664.20 |
28,000 | $0.32474 | $9,092.72 |
40,000 | $0.31658 | $12,663.20 |
48,000 | $0.31272 | $15,010.56 |
96,000 | $0.29971 | $28,772.16 |
100,000 | $0.29902 | $29,902.00 |