KGM15AR71H183KM is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.45452
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: $0.70009
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 10,399
Unit Price: $2.30000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 17,758
Unit Price: $0.99000
Datasheet

Direct


Walsin Technology Corporation
In Stock: 32,666
Unit Price: $0.82000
Datasheet

Direct


YAGEO
In Stock: 745
Unit Price: $0.82000
Datasheet

Direct


Vishay Vitramon
In Stock: 3,534
Unit Price: $1.15000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.17487
Datasheet
0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15AR71H183KM

DigiKey Part Number
478-KGM15AR71H183KMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KGM15AR71H183KM
Description
CAP CER 0.018UF 50V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.018 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15AR71H183KM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.14849$2,227.35
Manufacturers Standard Package