
KGM15AR71H152KM | |
---|---|
DigiKey Part Number | 478-KGM15AR71H152KMTR-ND - Tape & Reel (TR) 478-KGM15AR71H152KMCT-ND - Cut Tape (CT) 478-KGM15AR71H152KMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15AR71H152KM |
Description | CAP CER 1500PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AR71H152KM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.36100 | $3.61 |
50 | $0.24800 | $12.40 |
100 | $0.21350 | $21.35 |
500 | $0.14746 | $73.73 |
1,000 | $0.12160 | $121.60 |
2,500 | $0.10858 | $271.45 |
5,000 | $0.09840 | $492.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.07933 | $1,189.95 |
30,000 | $0.07857 | $2,357.10 |
45,000 | $0.07817 | $3,517.65 |
75,000 | $0.07772 | $5,829.00 |
105,000 | $0.07745 | $8,132.25 |
150,000 | $0.07555 | $11,332.50 |
180,000 | $0.07452 | $13,413.60 |
360,000 | $0.07120 | $25,632.00 |
375,000 | $0.07086 | $26,572.50 |