0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15AR71H123KT

DigiKey Part Number
478-KGM15AR71H123KTTR-ND - Tape & Reel (TR)
478-KGM15AR71H123KTCT-ND - Cut Tape (CT)
478-KGM15AR71H123KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15AR71H123KT
Description
CAP CER 0.012UF 50V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.012 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15AR71H123KT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,981
Factory Stock: 128,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.45300$4.53
50$0.31440$15.72
100$0.27170$27.17
500$0.19922$99.61
1,000$0.17699$176.99
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.14311$572.44
8,000$0.13279$1,062.32
12,000$0.12792$1,535.04
20,000$0.12098$2,419.60
28,000$0.11692$3,273.76
40,000$0.11303$4,521.20
48,000$0.11118$5,336.64
96,000$0.10496$10,076.16
100,000$0.10463$10,463.00
Manufacturers Standard Package