0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15AR71H101JM

DigiKey Part Number
478-KGM15AR71H101JMTR-ND - Tape & Reel (TR)
478-KGM15AR71H101JMCT-ND - Cut Tape (CT)
478-KGM15AR71H101JMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15AR71H101JM
Description
CAP CER 100PF 50V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15AR71H101JM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28,413
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.39200$3.92
50$0.26920$13.46
100$0.23170$23.17
500$0.16872$84.36
1,000$0.14930$149.30
2,500$0.12904$322.60
5,000$0.11683$584.15
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.10383$1,557.45
30,000$0.09633$2,889.90
45,000$0.09258$4,166.10
75,000$0.08842$6,631.50
105,000$0.08599$9,028.95
150,000$0.08366$12,549.00
180,000$0.08255$14,859.00
360,000$0.07882$28,375.20
375,000$0.07862$29,482.50
Manufacturers Standard Package