
KGM15AR71E562KT | |
---|---|
DigiKey Part Number | 478-KGM15AR71E562KTTR-ND - Tape & Reel (TR) 478-KGM15AR71E562KTCT-ND - Cut Tape (CT) 478-KGM15AR71E562KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15AR71E562KT |
Description | CAP CER 5600PF 25V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AR71E562KT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.48000 | $1.48 |
10 | $0.87000 | $8.70 |
50 | $0.61580 | $30.79 |
100 | $0.53860 | $53.86 |
500 | $0.40990 | $204.95 |
1,000 | $0.37007 | $370.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.32251 | $1,290.04 |
8,000 | $0.29969 | $2,397.52 |
12,000 | $0.28827 | $3,459.24 |
20,000 | $0.27562 | $5,512.40 |
28,000 | $0.26822 | $7,510.16 |
40,000 | $0.26111 | $10,444.40 |
48,000 | $0.25774 | $12,371.52 |
96,000 | $0.24639 | $23,653.44 |
100,000 | $0.24579 | $24,579.00 |