
KGM15AR71E472KT | |
|---|---|
DigiKey Part Number | 478-KGM15AR71E472KTTR-ND - Tape & Reel (TR) 478-KGM15AR71E472KTCT-ND - Cut Tape (CT) 478-KGM15AR71E472KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15AR71E472KT |
Description | CAP CER 4700PF 25V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AR71E472KT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM15AR71H472JT | KYOCERA AVX | 11,882 | 478-KGM15AR71H472JTCT-ND | $0.90000 | Upgrade |
| KGM15AR71H472KT | KYOCERA AVX | 89,301 | 478-KGM15AR71H472KTCT-ND | $0.82000 | Similar |
| C0603C472K3RACTU | KEMET | 56,375 | 399-C0603C472K3RACTUCT-ND | $1.97000 | Direct |
| CC0603KRX7R8BB472 | YAGEO | 26,743 | 311-4088-1-ND | $0.82000 | Direct |
| C0603C472F3GACTU | KEMET | 22,727 | 399-C0603C472F3GACTUCT-ND | $11.10000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.56000 | $1.56 |
| 10 | $0.90400 | $9.04 |
| 50 | $0.64120 | $32.06 |
| 100 | $0.56150 | $56.15 |
| 500 | $0.42670 | $213.35 |
| 1,000 | $0.38534 | $385.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.32344 | $1,293.76 |
| 8,000 | $0.30045 | $2,403.60 |
| 12,000 | $0.28894 | $3,467.28 |
| 20,000 | $0.27619 | $5,523.80 |
| 28,000 | $0.26874 | $7,524.72 |
| 40,000 | $0.26158 | $10,463.20 |

