
KGM15AR71E472JT | |
---|---|
DigiKey Part Number | 478-KGM15AR71E472JTTR-ND - Tape & Reel (TR) 478-KGM15AR71E472JTCT-ND - Cut Tape (CT) 478-KGM15AR71E472JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15AR71E472JT |
Description | CAP CER 4700PF 25V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15AR71E472JT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.11700 | $11.17 |
50 | $0.80300 | $40.15 |
100 | $0.70610 | $70.61 |
500 | $0.54488 | $272.44 |
1,000 | $0.49512 | $495.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.42896 | $1,715.84 |
8,000 | $0.40074 | $3,205.92 |
12,000 | $0.38661 | $4,639.32 |
20,000 | $0.37095 | $7,419.00 |
28,000 | $0.36179 | $10,130.12 |
40,000 | $0.35299 | $14,119.60 |
48,000 | $0.34882 | $16,743.36 |
96,000 | $0.33477 | $32,137.92 |
100,000 | $0.33403 | $33,403.00 |